
B055-001-SER | |
|---|---|
DigiKey Part Number | B055-001-SER-ND |
Manufacturer | |
Manufacturer Product Number | B055-001-SER |
Description | SDS ETHERNET TO SERIAL 1-PORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet to Serial | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Length | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,69000 € | 158,69 € |
| Unit Price without VAT: | 158,69000 € |
|---|---|
| Unit Price with VAT: | 188,84110 € |








