
BK/HWA | |
|---|---|
DigiKey Part Number | 283-BK/HWA-ND |
Manufacturer | |
Manufacturer Product Number | BK/HWA |
Description | FUSE HOLDER RAD 125V 35A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 35 A 125V 1 Circuit Radial Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 35 A | |
For Use With/Related Products | Radial Can | |
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,75920 € | 2.975,92 € |
| Unit Price without VAT: | 29,75920 € |
|---|---|
| Unit Price with VAT: | 35,41345 € |


