


BK/GMW-5 | |
|---|---|
DigiKey Part Number | 283-2157-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMW-5 |
Description | FUSE BOARD MNT 5A 125VAC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5A 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Fast Blow | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Can, Vertical | |
Size / Dimension | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,82000 € | 44,82 € |
| 5 | 37,18000 € | 185,90 € |
| 10 | 34,29600 € | 342,96 € |
| 50 | 28,39660 € | 1.419,83 € |
| 100 | 26,15910 € | 2.615,91 € |
| 300 | 22,93890 € | 6.881,67 € |
| Unit Price without VAT: | 44,82000 € |
|---|---|
| Unit Price with VAT: | 53,33580 € |


