400mA 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400mA 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMW-4/10

DigiKey Part Number
283-BK/GMW-4/10-ND
Manufacturer
Manufacturer Product Number
BK/GMW-4/10
Description
FUSE BRD MNT 400MA 125VAC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
400mA 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
400mA
Voltage Rating - AC
125 VAC
Response Time
Fast Blow
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
35A
Package / Case
Radial, Can, Vertical
Size / Dimension
0.280" Dia x 0.252" L (7.10mm x 6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10026,00180 €2.600,18 €
Manufacturers Standard Package
Unit Price without VAT:26,00180 €
Unit Price with VAT:30,94214 €