


BK/GMW-4 | |
|---|---|
DigiKey Part Number | 283-BK/GMW-4-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMW-4 |
Description | FUSE BOARD MNT 4A 125VAC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4A 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Fast Blow | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Can, Vertical | |
Size / Dimension | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,32920 € | 2.632,92 € |
| Unit Price without VAT: | 26,32920 € |
|---|---|
| Unit Price with VAT: | 31,33175 € |


