


BK/GMW-2 | |
|---|---|
DigiKey Part Number | 283-2154-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMW-2 |
Description | FUSE BOARD MNT 2A 125VAC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2A 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Fast Blow | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Can, Vertical | |
Size / Dimension | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,36000 € | 41,36 € |
| 5 | 34,31600 € | 171,58 € |
| 10 | 31,65400 € | 316,54 € |
| 50 | 26,21120 € | 1.310,56 € |
| 100 | 24,14740 € | 2.414,74 € |
| 300 | 21,17700 € | 6.353,10 € |
| Unit Price without VAT: | 41,36000 € |
|---|---|
| Unit Price with VAT: | 49,21840 € |


