HLR-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLR-2A

DigiKey Part Number
283-4444-ND
Manufacturer
Manufacturer Product Number
HLR-2A
Description
FUSE HLDR CART 300V 15A PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 300V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,78000 €18,78 €
515,57800 €77,89 €
1014,37200 €143,72 €
5011,91000 €595,50 €
10010,97720 €1.097,72 €
25010,14884 €2.537,21 €
Manufacturers Standard Package
Unit Price without VAT:18,78000 €
Unit Price with VAT:22,34820 €