


GLR-3 | |
|---|---|
DigiKey Part Number | 283-GLR-3-ND |
Manufacturer | |
Manufacturer Product Number | GLR-3 |
Description | FUSE CARTRIDGE 3A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,90800 € | 29,54 € |
| 10 | 5,45100 € | 54,51 € |
| 15 | 5,20067 € | 78,01 € |
| 25 | 4,90080 € | 122,52 € |
| 35 | 4,71257 € | 164,94 € |
| 50 | 4,52060 € | 226,03 € |
| Unit Price without VAT: | 5,90800 € |
|---|---|
| Unit Price with VAT: | 7,03052 € |






