
BK/GLR-1/2 | |
|---|---|
DigiKey Part Number | 283-4970-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLR-1/2 |
Description | FUSE CARTRIDGE 500MA 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 3,96400 € | 19,82 € |
| 10 | 3,65800 € | 36,58 € |
| 50 | 3,03400 € | 151,70 € |
| 100 | 2,79820 € | 279,82 € |
| 300 | 2,45967 € | 737,90 € |
| 500 | 2,31562 € | 1.157,81 € |
| 1.000 | 2,13247 € | 2.132,47 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |





