
BK/GLR-5 | |
|---|---|
DigiKey Part Number | 283-4979-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLR-5 |
Description | FUSE CARTRIDGE 5A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 5 | 7,27600 € | 36,38 € |
| 10 | 6,71500 € | 67,15 € |
| 50 | 5,56760 € | 278,38 € |
| 100 | 5,13380 € | 513,38 € |
| 300 | 4,51023 € | 1.353,07 € |
| 500 | 4,24470 € | 2.122,35 € |
| 1.000 | 3,90701 € | 3.907,01 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |





