
BK/GLR-3 | |
|---|---|
DigiKey Part Number | 283-4977-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLR-3 |
Description | FUSE CARTRIDGE 3A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 5 | 6,47600 € | 32,38 € |
| 10 | 5,97600 € | 59,76 € |
| 50 | 4,95560 € | 247,78 € |
| 100 | 4,56970 € | 456,97 € |
| 300 | 4,01503 € | 1.204,51 € |
| 500 | 3,77892 € | 1.889,46 € |
| 1.000 | 3,47863 € | 3.478,63 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |





