




RR111C1121 | |
|---|---|
DigiKey Part Number | EG4772-ND |
Manufacturer | |
Manufacturer Product Number | RR111C1121 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR111C1121 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, VDE, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRS-1-Q2PSI-20KNN-0-M1 | Visual Communications Company - VCC | 429 | 28-VRS-1-Q2PSI-20KNN-0-M1-ND | 1,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,84160 € | 21,04 € |
| 50 | 0,80500 € | 40,25 € |
| 100 | 0,77020 € | 77,02 € |
| 300 | 0,71783 € | 215,35 € |
| 500 | 0,69466 € | 347,33 € |
| 1.000 | 0,66439 € | 664,39 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |










