E-Switch Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.452 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
7.366 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
2.209 In Stock | 1 : 1,22000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
3.982 In Stock | 1 : 1,36000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
4.156 In Stock | 1 : 1,74000 € Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
10.545 In Stock | 1 : 1,81000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.65mm | -20°C ~ 65°C | - | |||
1.367 In Stock | 1 : 1,89000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
15.942 In Stock | 1 : 1,95000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
905 In Stock | 1 : 2,18000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
3.299 In Stock | 1 : 2,22000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 15A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 22.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
1.839 In Stock | 1 : 2,26000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) - Illuminated | Black | No Marking | LED, Green | 2.2 VDC | Solder Lug | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
8.155 In Stock | 1 : 2,43000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
3.903 In Stock | 1 : 2,86000 € Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPST | On-Off | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | 0°C ~ 65°C | - | |||
1.276 In Stock | 1 : 3,07000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
839 In Stock | 1 : 3,07000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | Triangular Arrows with O | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
1.286 In Stock | 1 : 3,09000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 250 VAC | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | Sealing Boot | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | - | |||
9.592 In Stock | 1 : 3,38000 € Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | cULus | |||
1.374 In Stock | 1 : 4,13000 € Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | DPDT | On-On | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | 0°C ~ 65°C | - | |||
415 In Stock | 1 : 4,99000 € Cut Tape (CT) 450 : 3,37611 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
10.665 In Stock | 1 : 5,25000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP55 - Dust Protected, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | CE, cULus, TUV | |||
3.980 In Stock | 1 : 5,68000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 21.00mm | -20°C ~ 55°C | - | |||
13.790 In Stock | 1 : 5,89000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | - | |||
1.086 In Stock | 1 : 6,44000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 21.00mm | -20°C ~ 55°C | - | |||
6.849 In Stock | 1 : 7,23000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
258 In Stock | 1 : 12,35000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC) | 125 V | - | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus |