SPST Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.712 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
2.210 In Stock | 1 : 1,03000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
179 In Stock | 1 : 1,07000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 65°C | cUL, UL | |||
13.856 In Stock | 1 : 1,11000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black, Red | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
2.217 In Stock | 1 : 1,22000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
5.573 In Stock | 1 : 1,27000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - | |||
277 In Stock | 1 : 1,27000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Red | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - | |||
6.716 In Stock | 1 : 1,59000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black, Red | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
4.799 In Stock | 1 : 1,59000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
8.739 In Stock | 1 : 1,64000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | - | Flat | Black | ON OFF, Vertical | - | - | Solder Lug | - | - | Rectangular - 13.60mm x 9.20mm | -20°C ~ 65°C | - | |||
4.161 In Stock | 1 : 1,74000 € Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
10.611 In Stock | 1 : 1,81000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.65mm | -20°C ~ 65°C | - | |||
11.242 In Stock | 1 : 2,04000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | No Marking | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
4.489 In Stock 2.000 Factory | 1 : 2,15000 € Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -20°C ~ 85°C | cULus | |||
1.864 In Stock 2.000 Factory | 1 : 2,26000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) - Illuminated | Black | No Marking | LED, Green | 2.2 VDC | Solder Lug | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
1.177 In Stock | 1 : 2,73000 € Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
6.806 In Stock | 1 : 2,78000 € Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Flat | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | - | |||
3.304 In Stock | 1 : 2,80000 € Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Round | Black, Red | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Two-Tone Rocker | Circular - 20.20mm Dia | -20°C ~ 85°C | cULus | |||
4.391 In Stock | 1 : 2,86000 € Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPST | On-Off | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | 0°C ~ 65°C | - | |||
5.582 In Stock | 1 : 3,05000 € Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Flat - Illuminated | Red | No Marking | Neon, Red | 110 VAC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | - | |||
3.763 In Stock | 1 : 3,19000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 250 V | 24 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 12.30mm | - | CSA, UL | |||
0 In Stock 1.786 Marketplace Check Lead Time | 1 : 2,97000 € Bulk | Bulk Box | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 277 V | - | Flat | Black | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | Rectangular - 30.10mm x 11.10mm | - | CSA, ENEC, UL | |||
2.325 In Stock | 1 : 3,40000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -20°C ~ 85°C | - | |||
967 In Stock 5.456 Factory | 1 : 3,54000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | Audible Click | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
12.814 In Stock | 1 : 4,05000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 20A (DC) | 125 V | 12 V | Round - Illuminated | Red | No Marking | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -20°C ~ 85°C | cULus |