


VRS-1-Q2PSI-20KNN-0-M1 | |
|---|---|
DigiKey Part Number | 28-VRS-1-Q2PSI-20KNN-0-M1-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-Q2PSI-20KNN-0-M1 |
Description | ROCKER SWITCH BLACK ROUND ACTUAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 20A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 100-125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CQC, cURus, DEMKO, ENEC | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,05080 € | 26,27 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,96190 € | 96,19 € |
| 300 | 0,89647 € | 268,94 € |
| 500 | 0,86754 € | 433,77 € |
| 1.000 | 0,82970 € | 829,70 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |








