New Product
VRS-1-2Q3PSI-20RIR-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VRS-1-2Q3PSI-20RIR-0
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VRS-1-2Q3PSI-20RIR-0

DigiKey Part Number
28-VRS-1-2Q3PSI-20RIR-0-ND
Manufacturer
Manufacturer Product Number
VRS-1-2Q3PSI-20RIR-0
Description
ROCKER SWITCH W/RED ILLUMINATED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC), 20A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
100-125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 85°C
Approval Agency
CQC, cURus, DEMKO, ENEC
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,91100 €19,11 €
251,80320 €45,08 €
501,72460 €86,23 €
1001,64980 €164,98 €
3001,53740 €461,22 €
5001,48770 €743,85 €
1.0001,42274 €1.422,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €