


VRS-1-Q3PSI-19RIR-0 | |
|---|---|
DigiKey Part Number | 28-VRS-1-Q3PSI-19RIR-0-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-Q3PSI-19RIR-0 |
Description | ROCKER SWITCH BLACK W/RED ACTUAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 100-125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CQC, cURus, ENEC | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,81880 € | 45,47 € |
| 50 | 1,74000 € | 87,00 € |
| 100 | 1,66440 € | 166,44 € |
| 300 | 1,55107 € | 465,32 € |
| 500 | 1,50092 € | 750,46 € |
| 1.000 | 1,43537 € | 1.435,37 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |





