



GRB112B802BR1 | |
|---|---|
DigiKey Part Number | CW103-ND |
Manufacturer | |
Manufacturer Product Number | GRB112B802BR1 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 20A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 $ | 4,63 $ |
| 10 | 3,99400 $ | 39,94 $ |
| 25 | 3,76680 $ | 94,17 $ |
| 50 | 3,60300 $ | 180,15 $ |
| 100 | 3,44620 $ | 344,62 $ |
| 250 | 3,24900 $ | 812,25 $ |
| 500 | 3,10710 $ | 1.553,55 $ |
| 1.000 | 2,97113 $ | 2.971,13 $ |
| Unit Price without VAT: | 4,63000 $ |
|---|---|
| Unit Price with VAT: | 5,50970 $ |











