




RR11132211 | |
|---|---|
DigiKey Part Number | EG5658-ND |
Manufacturer | |
Manufacturer Product Number | RR11132211 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR11132211 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, VDE, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,67400 € | 16,85 € |
| 50 | 0,64480 € | 32,24 € |
| 100 | 0,61690 € | 61,69 € |
| 300 | 0,57497 € | 172,49 € |
| 500 | 0,55642 € | 278,21 € |
| 1.000 | 0,53219 € | 532,19 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |






