




RR812C2211 | |
|---|---|
DigiKey Part Number | EG5662-ND |
Manufacturer | |
Manufacturer Product Number | RR812C2211 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR812C2211 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,32600 € | 33,15 € |
| 50 | 1,26880 € | 63,44 € |
| 100 | 1,21370 € | 121,37 € |
| 300 | 1,13113 € | 339,34 € |
| 500 | 1,09460 € | 547,30 € |
| 1.000 | 1,04684 € | 1.046,84 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |






