P197EESB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: 12,29000 €
Datasheet
Pushbutton Switch SPST Standard Panel Mount, Right Angle, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Panel Mount, Right Angle, Rear
P197EESB
P197EESB
Additional Requirements for Selecting a Switch

P197EESB

DigiKey Part Number
EG1022-ND
Manufacturer
Manufacturer Product Number
P197EESB
Description
SWITCH PUSHBUTTON SPST 5A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-On
Mfr
Current Rating (Amps)
5A (AC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Right Angle, Rear
Termination Style
Solder Lug
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JPL16PNKK Switches0JPL16P-ND12,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes