
JPL16P | |
|---|---|
DigiKey Part Number | JPL16P-ND |
Manufacturer | |
Manufacturer Product Number | JPL16P |
Description | SWITCH PUSH SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JPL16P Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Tactile Feedback |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.00mm x 21.20mm |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function Off-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,52200 € | 105,22 € |
| 25 | 9,92040 € | 248,01 € |
| 50 | 9,48820 € | 474,41 € |
| 100 | 9,07390 € | 907,39 € |
| 250 | 8,55280 € | 2.138,20 € |
| 500 | 8,17772 € | 4.088,86 € |
| 1.000 | 7,81845 € | 7.818,45 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |

