



TAGGRN | |
|---|---|
DigiKey Part Number | EG5984-ND |
Manufacturer | |
Manufacturer Product Number | TAGGRN |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TAGGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, JN, P197, P227 and TL4201 Series | |
Mounting Type | Snap Fit | |
Size | 8.80mm Dia x 10.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,24840 € | 12,42 € |
| 100 | 0,24110 € | 24,11 € |
| 250 | 0,23180 € | 57,95 € |
| 500 | 0,22502 € | 112,51 € |
| 1.500 | 0,21463 € | 321,94 € |
| 6.000 | 0,20219 € | 1.213,14 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









