




320.02E11BLK | |
|---|---|
DigiKey Part Number | EG2548-ND |
Manufacturer | |
Manufacturer Product Number | 320.02E11BLK |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.02E11BLK Models |
Category | Termination Style PC Pin |
Mfr | Outline 12.40mm x 12.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 135gf |
Part Status Active | Features Tactile Feedback |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polycarbonate (PC) |
Contact Rating @ Voltage 0.025A @ 50VDC | Switch Travel 0.60mm |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,15080 € | 28,77 € |
| 54 | 1,09537 € | 59,15 € |
| 108 | 1,04787 € | 113,17 € |
| 270 | 0,98807 € | 266,78 € |
| 540 | 0,94504 € | 510,32 € |
| 1.026 | 0,90681 € | 930,39 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

















