




TAGGRY | |
|---|---|
DigiKey Part Number | EG1092-ND |
Manufacturer | |
Manufacturer Product Number | TAGGRY |
Description | CAP PUSHBUTTON ROUND GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TAGGRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, JN, P197, P227 and TL4201 Series | |
Mounting Type | Snap Fit | |
Size | 8.80mm Dia x 10.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,22940 € | 22,94 € |
| 250 | 0,22056 € | 55,14 € |
| 500 | 0,21408 € | 107,04 € |
| 1.000 | 0,20780 € | 207,80 € |
| 5.000 | 0,19389 € | 969,45 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







