




TACGRY | |
|---|---|
DigiKey Part Number | EG1082-ND |
Manufacturer | |
Manufacturer Product Number | TACGRY |
Description | CAP PUSHBUTTON RECTANGULAR GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TACGRY Models |
Category | Color Gray |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, JN, P197, P227 and TL4201 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.60mm L x 5.30mm W x 11.20mm H |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,20188 € | 50,47 € |
| 500 | 0,19596 € | 97,98 € |
| 1.000 | 0,19019 € | 190,19 € |
| 5.000 | 0,17746 € | 887,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





