Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZR285F02TA | |
|---|---|
DigiKey Part Number | ZR285F02TR-ND - Tape & Reel (TR) ZR285F02CT-ND - Cut Tape (CT) ZR285F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR285F02TA |
Description | IC VREF SHUNT 2% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 20 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 90ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 20 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 1.459 | ADR5041ARTZ-REEL7CT-ND | 1,20000 € | Similar |
| LM385M3-2.5/NOPB | Texas Instruments | 3.835 | LM385M3-2.5/NOPBCT-ND | 1,39000 € | Similar |
| LM385M3X-2.5/NOPB | Texas Instruments | 1.494 | LM385M3X-2.5/NOPBCT-ND | 0,86000 € | Similar |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3.962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | 0,71000 € | Similar |
| LM4040EEM3-2.5/NOPB | Texas Instruments | 2.208 | LM4040EEM3-2.5/NOPBCT-ND | 0,73000 € | Similar |






