


LM4431M3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4431M3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4431M3-2.5/NOPBCT-ND - Cut Tape (CT) LM4431M3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4431M3-2.5/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4431M3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,72240 € | 18,06 € |
| 100 | 0,63880 € | 63,88 € |
| 250 | 0,59916 € | 149,79 € |
| 500 | 0,57522 € | 287,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55552 € | 555,52 € |
| 2.000 | 0,53930 € | 1.078,60 € |
| 3.000 | 0,53118 € | 1.593,54 € |
| 5.000 | 0,52218 € | 2.610,90 € |
| 7.000 | 0,51692 € | 3.618,44 € |
| 10.000 | 0,51186 € | 5.118,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |









