


LM4431M3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4431M3X-2.5/NOPBTR-ND - Tape & Reel (TR) LM4431M3X-2.5/NOPBCT-ND - Cut Tape (CT) LM4431M3X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4431M3X-2.5/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4431M3X-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60880 € | 15,22 € |
| 100 | 0,53710 € | 53,71 € |
| 250 | 0,50284 € | 125,71 € |
| 500 | 0,48218 € | 241,09 € |
| 1.000 | 0,47007 € | 470,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44414 € | 1.332,42 € |
| 6.000 | 0,43386 € | 2.603,16 € |
| 9.000 | 0,42871 € | 3.858,39 € |
| 15.000 | 0,42300 € | 6.345,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

