


LM385M3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385M3X-2.5/NOPBTR-ND - Tape & Reel (TR) LM385M3X-2.5/NOPBCT-ND - Cut Tape (CT) LM385M3X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3X-2.5/NOPB |
Description | IC VREF SHUNT 3% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3X-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56440 € | 14,11 € |
| 100 | 0,49730 € | 49,73 € |
| 250 | 0,46520 € | 116,30 € |
| 500 | 0,44582 € | 222,91 € |
| 1.000 | 0,43320 € | 433,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41020 € | 1.230,60 € |
| 6.000 | 0,40056 € | 2.403,36 € |
| 9.000 | 0,39574 € | 3.561,66 € |
| 15.000 | 0,39039 € | 5.855,85 € |
| 21.000 | 0,38727 € | 8.132,67 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |




