


TS822ILT | |
|---|---|
DigiKey Part Number | 497-2303-2-ND - Tape & Reel (TR) 497-2303-1-ND - Cut Tape (CT) 497-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS822ILT |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS822ILT Models |
Category | Tolerance ±2% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 892 | ADR5041ARTZ-REEL7CT-ND | 1,21000 € | Similar |
| ADR5041BRTZ-REEL7 | Analog Devices Inc. | 9.295 | 505-ADR5041BRTZ-REEL7CT-ND | 1,47000 € | Similar |
| ADR5041WARTZ-R7 | Analog Devices Inc. | 2.733 | ADR5041WARTZ-R7CT-ND | 1,56000 € | Similar |
| LM4040A25IDBZR | Texas Instruments | 5.797 | 296-20859-1-ND | 3,62000 € | Similar |
| LM4040A25IDBZT | Texas Instruments | 94.521 | 296-32102-1-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,58480 € | 14,62 € |
| 100 | 0,51520 € | 51,52 € |
| 250 | 0,48212 € | 120,53 € |
| 500 | 0,46218 € | 231,09 € |
| 1.000 | 0,44576 € | 445,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45279 € | 1.358,37 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

