


LM4040A25IDBZT | |
|---|---|
DigiKey Part Number | 296-32102-2-ND - Tape & Reel (TR) 296-32102-1-ND - Cut Tape (CT) 296-32102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A25IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A25IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55300 € | 25,53 € |
| 25 | 2,34640 € | 58,66 € |
| 100 | 2,11860 € | 211,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,01004 € | 502,51 € |
| 500 | 1,94458 € | 972,29 € |
| 750 | 1,91183 € | 1.433,87 € |
| 1.250 | 1,87551 € | 2.344,39 € |
| 1.750 | 1,85428 € | 3.244,99 € |
| 2.500 | 1,83388 € | 4.584,70 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |







