


LM4040A25IDBZR | |
|---|---|
DigiKey Part Number | 296-20859-2-ND - Tape & Reel (TR) 296-20859-1-ND - Cut Tape (CT) 296-20859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A25IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A25IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,72100 € | 27,21 € |
| 25 | 2,50240 € | 62,56 € |
| 100 | 2,26190 € | 226,19 € |
| 250 | 2,14724 € | 536,81 € |
| 500 | 2,13906 € | 1.069,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,95095 € | 5.852,85 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |





