PI74LCX16374AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.734
Unit Price: 1,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.000
Unit Price: 0,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,65098 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.796
Unit Price: 1,62331 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 672
Unit Price: 0,75640 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 768
Unit Price: 1,22000 €
Datasheet

Similar


onsemi
In Stock: 2.800
Unit Price: 1,67000 €
Datasheet

Similar


onsemi
In Stock: 215
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.811
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,58258 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.545
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.861
Unit Price: 1,16000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.797
Unit Price: 1,34000 €
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74LCX16374AE

DigiKey Part Number
PI74LCX16374AE-ND
Manufacturer
Manufacturer Product Number
PI74LCX16374AE
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
170 MHz
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes