
74LCX16374MTDX | |
|---|---|
DigiKey Part Number | 74LCX16374MTDXTR-ND - Tape & Reel (TR) 74LCX16374MTDXCT-ND - Cut Tape (CT) 74LCX16374MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX16374MTDX |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16374MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 170 MHz | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 0,97400 € | 24,35 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,81548 € | 203,87 € |
| 500 | 0,80438 € | 402,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75930 € | 759,30 € |
| 2.000 | 0,73843 € | 1.476,86 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

