Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16374DGGR

DigiKey Part Number
296-11833-2-ND - Tape & Reel (TR)
296-11833-1-ND - Cut Tape (CT)
296-11833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC16374DGGR
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16374DGGR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7.5ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Clock Frequency
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85000 €8,50 €
250,77000 €19,25 €
1000,68250 €68,25 €
2500,64076 €160,19 €
5000,62522 €312,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57783 €1.155,66 €
4.0000,56378 €2.255,12 €
6.0000,55675 €3.340,50 €
10.0000,54896 €5.489,60 €
14.0000,54441 €7.621,74 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €

Other Suppliers on DigiKey

12.294In Stock
Ships from Rochester Electronics, LLC