Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH162374APAG8 | |
|---|---|
DigiKey Part Number | 800-3631-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH162374APAG8 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63356 € | 1.267,12 € |
| 4.000 | 0,61839 € | 2.473,56 € |
| 6.000 | 0,61080 € | 3.664,80 € |
| 10.000 | 0,60238 € | 6.023,80 € |
| 14.000 | 0,59747 € | 8.364,58 € |
| Unit Price without VAT: | 0,63356 € |
|---|---|
| Unit Price with VAT: | 0,75394 € |





