
SN74LVC16374ADGGR | |
|---|---|
DigiKey Part Number | 296-13245-2-ND - Tape & Reel (TR) 296-13245-1-ND - Cut Tape (CT) 296-13245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16374ADGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16374ADGGR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH16374ADGG-QJ | Nexperia USA Inc. | 1.796 | 1727-74LVCH16374ADGG-QJTR-ND | 1,63631 € | Similar |
| M74LCX16374DTR2G | onsemi | 2.800 | 488-M74LCX16374DTR2GCT-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,13880 € | 28,47 € |
| 100 | 1,01610 € | 101,61 € |
| 250 | 0,95768 € | 239,42 € |
| 500 | 0,95160 € | 475,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86964 € | 1.739,28 € |
| 4.000 | 0,85001 € | 3.400,04 € |
| 6.000 | 0,84018 € | 5.041,08 € |
| 10.000 | 0,82928 € | 8.292,80 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


