Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

PI74FCT3244QEX | |
|---|---|
DigiKey Part Number | PI74FCT3244QEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI74FCT3244QEX |
Description | IC BUFF 2.7V/3.6V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3244APGG | Renesas Electronics Corporation | 190 | 800-2172-ND | 1,82000 € | Similar |
| 74FCT3244APGG8 | Renesas Electronics Corporation | 5.649 | 800-1619-1-ND | 1,67000 € | Similar |
| 74FCT3244AQG | Renesas Electronics Corporation | 199 | 74FCT3244AQG-ND | 1,82000 € | Similar |
| 74FCT3244AQG8 | Renesas Electronics Corporation | 327 | 800-1621-1-ND | 1,67000 € | Similar |
| 74FCT3244QG | Renesas Electronics Corporation | 534 | 74FCT3244QG-ND | 1,67000 € | Similar |




