
CD74LPT244CQM | |
|---|---|
DigiKey Part Number | 2156-CD74LPT244CQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74LPT244CQM |
Description | IC BUFF 2.7V/3.6V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Harris Corporation | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Bulk: | 29680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,51284 € | 255,67 € |
| Unit Price without VAT: | 1,51284 € |
|---|---|
| Unit Price with VAT: | 1,80028 € |

