
74FCT3244APGG8 | |
---|---|
DigiKey Part Number | 800-1619-2-ND - Tape & Reel (TR) 800-1619-1-ND - Cut Tape (CT) 800-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3244APGG8 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,68000 € | 1,68 € |
10 | 1,24200 € | 12,42 € |
25 | 1,13120 € | 28,28 € |
100 | 1,00940 € | 100,94 € |
250 | 0,95132 € | 237,83 € |
500 | 0,91630 € | 458,15 € |
1.000 | 0,88747 € | 887,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,85186 € | 2.555,58 € |
6.000 | 0,83444 € | 5.006,64 € |
9.000 | 0,82572 € | 7.431,48 € |
Unit Price without VAT: | 1,68000 € |
---|---|
Unit Price with VAT: | 1,99920 € |