Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3244QG

DigiKey Part Number
74FCT3244QG-ND
Manufacturer
Manufacturer Product Number
74FCT3244QG
Description
IC BUFF 2.7V/3.6V 20-QSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
8mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
20-QSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,23100 €12,31 €
551,04655 €57,56 €
1100,99336 €109,27 €
2750,94236 €259,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €