74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3244AQG

DigiKey Part Number
74FCT3244AQG-ND
Manufacturer
Manufacturer Product Number
74FCT3244AQG
Description
IC BUFF NON-INVERT 3.6V 20-QSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,24200 €12,42 €
551,05618 €58,09 €
1101,00264 €110,29 €
2750,94607 €260,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €