Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI5C3244Q | |
|---|---|
DigiKey Part Number | PI5C3244Q-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3244Q |
Description | IC BUS SWITCH 4 X 1:1 20-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 1:1 | Supplier Device Package 20-QSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3244QG | Renesas Electronics Corporation | 31 | 800-2184-ND | 0,75000 € | Direct |
| QS3244QG8 | Renesas Electronics Corporation | 0 | 800-1719-2-ND | 0,30103 € | Similar |
| SN74CBT3244CDBQR | Texas Instruments | 42.500 | 296-19193-1-ND | 0,41646 € | Similar |
| SN74CBT3244CDGVR | Texas Instruments | 23.270 | 296-19195-1-ND | 0,66000 € | Similar |
| SN74CBT3244CPW | Rochester Electronics, LLC | 24.872 | 2156-SN74CBT3244CPW-ND | 0,92000 € | Similar |






