BCP5316QTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 905
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 956
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.790
Unit Price: 0,67000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,13601 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 145.905
Unit Price: 0,12956 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5316QTA

DigiKey Part Number
31-BCP5316QTATR-ND - Tape & Reel (TR)
31-BCP5316QTACT-ND - Cut Tape (CT)
31-BCP5316QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP5316QTA
Description
TRANS PNP 80V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25300 €2,53 €
1000,16030 €16,03 €
5000,12008 €60,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10706 €107,06 €
2.0000,09612 €192,24 €
3.0000,09052 €271,56 €
5.0000,08424 €421,20 €
7.0000,08052 €563,64 €
10.0000,07690 €769,00 €
25.0000,06895 €1.723,75 €
50.0000,06403 €3.201,50 €
100.0000,06132 €6.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €