Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BHZGT116 | |
|---|---|
DigiKey Part Number | BC847BHZGT116TR-ND - Tape & Reel (TR) BC847BHZGT116CT-ND - Cut Tape (CT) BC847BHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BHZGT116 |
Description | TRANS NPN 45V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BHZGT116 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SST3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMSD601-RT1G | onsemi | 5.769 | 488-NSVMSD601-RT1GCT-ND | 0,31000 € | Direct |
| BC847,215 | Nexperia USA Inc. | 15.105 | 1727-4855-1-ND | 0,09000 € | Similar |
| BC847,235 | Nexperia USA Inc. | 10.016 | 1727-BC847,235CT-ND | 0,09000 € | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 4.977 | 1801-BC847ARFGCT-ND | 0,14000 € | Similar |
| BC847A,215 | Nexperia USA Inc. | 0 | 1727-4240-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04110 € | 20,55 € |
| 1.000 | 0,03605 € | 36,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02962 € | 88,86 € |
| 6.000 | 0,02637 € | 158,22 € |
| 9.000 | 0,02471 € | 222,39 € |
| 15.000 | 0,02284 € | 342,60 € |
| 21.000 | 0,02173 € | 456,33 € |
| 30.000 | 0,02065 € | 619,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |






