
BC847B-13-F | |
|---|---|
DigiKey Part Number | BC847B-13-FDITR-ND - Tape & Reel (TR) BC847B-13-FDICT-ND - Cut Tape (CT) BC847B-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B-13-F |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 450 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05870 € | 5,87 € |
| 500 | 0,04272 € | 21,36 € |
| 1.000 | 0,03753 € | 37,53 € |
| 2.000 | 0,03313 € | 66,26 € |
| 5.000 | 0,02836 € | 141,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02540 € | 254,00 € |
| 20.000 | 0,02291 € | 458,20 € |
| 30.000 | 0,02164 € | 649,20 € |
| 50.000 | 0,02021 € | 1.010,50 € |
| 70.000 | 0,01936 € | 1.355,20 € |
| 100.000 | 0,01854 € | 1.854,00 € |
| 250.000 | 0,01674 € | 4.185,00 € |
| 500.000 | 0,01565 € | 7.825,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





