SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847B-7-F

DigiKey Part Number
BC847B-7FDITR-ND - Tape & Reel (TR)
BC847B-7FDICT-ND - Cut Tape (CT)
BC847B-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847B-7-F
Description
TRANS NPN 45V 0.1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC847B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09500 €0,95 €
1000,05870 €5,87 €
5000,04272 €21,36 €
1.0000,03753 €37,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03089 €92,67 €
6.0000,02753 €165,18 €
9.0000,02582 €232,38 €
15.0000,02389 €358,35 €
21.0000,02275 €477,75 €
30.0000,02164 €649,20 €
75.0000,01920 €1.440,00 €
150.0000,01769 €2.653,50 €
300.0000,01642 €4.926,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €