BSP33,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 228
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.590
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 745
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 2.579
Unit Price: 0,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 52.000
Unit Price: 0,19865 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 73
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 36.133
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 613
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,61000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP33,115

DigiKey Part Number
1727-5490-2-ND - Tape & Reel (TR)
1727-5490-1-ND - Cut Tape (CT)
1727-5490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP33,115
Description
TRANS PNP 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP33,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
1.3 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types