
PZTA56 | |
|---|---|
DigiKey Part Number | PZTA56TR-ND - Tape & Reel (TR) PZTA56CT-ND - Cut Tape (CT) PZTA56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA56 |
Description | TRANS PNP 80V 0.5A SOT-223-4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,26050 € | 26,05 € |
| 500 | 0,19852 € | 99,26 € |
| 1.000 | 0,17853 € | 178,53 € |
| 2.000 | 0,16171 € | 323,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14754 € | 590,16 € |
| 8.000 | 0,13562 € | 1.084,96 € |
| 12.000 | 0,12955 € | 1.554,60 € |
| 20.000 | 0,12273 € | 2.454,60 € |
| 28.000 | 0,11869 € | 3.323,32 € |
| 40.000 | 0,11704 € | 4.681,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |





